text.skipToContent text.skipToNavigation

Manufacturer Part #

63SXE33M

SXE Series 63 V 33 uF 125°C 1 K Hrs Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Panasonic Industry 63SXE33M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 33µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 104µA
Ripple Current: 2950mA
Operating Temp Range: -55°C to +125°C
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
50
$1.08
150
$1.07
300
$1.06
1,000+
$1.03
Product Variant Information section