text.skipToContent text.skipToNavigation

Manufacturer Part #

6SEPC470MX

SEPC Series 6.3 V 470 uF 105°C 5 k Hrs Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Panasonic Industry 6SEPC470MX - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Leakage Current: 592µA
Ripple Current: 5700mA
Operating Temp Range: -55°C to +105°C
Dimension: L  9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
20
$1.25
50
$1.23
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section