text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP470MX

6SVP470MX : 470µF ±20% 6.3V Conductive Polymer Aluminum Solid Capacitor (OS-CON)

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6SVP470MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 592µA
Dissipation Factor: 0.12%
Ripple Current: 3.7A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.9mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$261.00
USD
Quantity
Unit Price
500
$0.522
1,000
$0.514
1,500
$0.51
2,000
$0.507
2,500+
$0.497
Product Variant Information section