text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP820M

SVP Series 6.3 V 820 uF Ø 10 x 12.6 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6SVP820M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 820µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  12.6mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$924.00
USD
Quantity
Unit Price
400+
$2.31
Product Variant Information section