text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVPC120MV

SVPC Series 6.3 V 120 uF Ø 5 x 5.9 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Panasonic Industry 6SVPC120MV - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Ripple Current: 1.97A
Operating Temp Range: -55°C to +105°C
Dimension: H  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
4,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
1,500+
$1.05
Product Variant Information section