Manufacturer Part #
6SVPE150M
SVPE Series 6.3 V 150 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 6SVPE150M - Technical Attributes
Attributes Table
| Capacitance: | 150µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 12mΩ |
| Leakage Current: | 500µA |
| Ripple Current: | 3520mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 6mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,500
$0.285
4,500
$0.28
7,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount