text.skipToContent text.skipToNavigation

Manufacturer Part #

APXG160ARA221MF80G

PXG Series 16 V 220 uF 6.3 x 8 mm 105°C SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
United Chemi-Con APXG160ARA221MF80G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
900
$0.225
1,800
$0.22
4,500+
$0.215
Product Variant Information section