text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0D471R

EEF CX Series 2 V 470 uF 105°C 7.3 x 4.3 x 1.9 mm Aluminum Polymer SP Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-CX0D471R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Ripple Current: 5.1A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$6,265.00
USD
Quantity
Unit Price
3,500+
$1.79