text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0G271R

EEF CX Series 4 V 270 uF 105°C Ø7.3 x 4.3 x1.9 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2446
Product Specification Section
Panasonic Industry EEF-CX0G271R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 270µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Dissipation Factor: 0.06%
Ripple Current: 5100mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,615.00
USD
Quantity
Unit Price
3,500+
$1.89