text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0G331R

CX Series 4 V 330 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEF-CX0G331R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.015Ω
Leakage Current: 132µA
Ripple Current: 5100mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
38,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,125.00
USD
Quantity
Unit Price
3,500+
$1.75
Product Variant Information section