text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0D471ER

SX Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-SX0D471ER - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
465,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,432.50
USD
Quantity
Unit Price
3,500+
$0.695