text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V220R

ZC Series 35 V 22 uF 4 kHrs 105°C SMT Polymer Hybrid Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2624
Product Specification Section
Panasonic Industry EEH-ZC1V220R - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Ripple Current: 55mA
Operating Temp Range: -55°C to +125°C
Dimension: H  6.1mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
1,000+
$0.97