text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZE1E331V

ZE Series 25 V 330 uf 145'c 10x10.5mm High Vibration Low ESR SMD Hybrid Polymber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Panasonic Industry EEH-ZE1E331V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 900mA
Operating Temp Range: -55°C to +145°C
Storage Temperature Range: -55°C to +145°C
Dimension: L  10.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,610.00
USD
Quantity
Unit Price
500+
$3.22
Product Variant Information section