Manufacturer Part #
MAL218097203E3
180 CPS Series 20 V 560 uF 105°C Ø 10.4x12.6mm Low ESR SMT Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL218097203E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL218097203E3 - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 560µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Dimension: | L 12.6mm x D 10.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
400+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount