text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL218097506E3

180 CPS Series 16 V 220 uF 105°C Ø 10.4 x 7.7 mm Low ESR SMT Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL218097506E3 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  10.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$8,200.00
USD
Quantity
Unit Price
500
$1.67
1,000+
$1.64
Product Variant Information section