text.skipToContent text.skipToNavigation

Manufacturer Part #

PCK0J221MCO1GS

CK Series Ø 6.3 x 6 mm 6.3 V 220 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon PCK0J221MCO1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
4,000+
$0.435