text.skipToContent text.skipToNavigation

Manufacturer Part #

04023U2R0BAT2A

0402 25V C0G 2pF 0.1% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023U2R0BAT2A - Technical Attributes
Attributes Table
Capacitance: 2pF
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,650.00
USD
Quantity
Unit Price
10,000+
$0.365
Product Variant Information section