text.skipToContent text.skipToNavigation

Manufacturer Part #

06031A101F4T2A

0603 100 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06031A101F4T2A - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
4,000+
$0.51
Product Variant Information section