text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A3R9BAT2A

Multilayer Ceramic Capacitors 0603 50v 3.9pF C0G 0.1pF

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 06035A3R9BAT2A - Technical Attributes
Attributes Table
Capacitance: 3.9pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.00
USD
Quantity
Unit Price
4,000
$0.128
8,000
$0.126
12,000
$0.125
16,000+
$0.124