text.skipToContent text.skipToNavigation

Manufacturer Part #

06035J1R0BBSTR

Accu-P Series 0603 1 pF 50 V ±0.1pF Surface Mount Thin Film Chip RF Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035J1R0BBSTR - Technical Attributes
Attributes Table
Capacitance: 1pF
Rated Voltage: 50V
Self Resonance Frequency: 5.7GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 260mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,720.00
USD
Quantity
Unit Price
3,000+
$2.24
Product Variant Information section