text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C473JAT2A

Multilayer Ceramic Capacitors 0805 0.047uF 100V X7R 5%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2433
Product Specification Section
KYOCERA AVX 08051C473JAT2A - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
2,000
$0.23
6,000+
$0.225