text.skipToContent text.skipToNavigation

Manufacturer Part #

1206ZC106KAT4A

Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
KYOCERA AVX 1206ZC106KAT4A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
280,000
USA:
280,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.60
USD
Quantity
Unit Price
8,000
$0.0882
16,000+
$0.0858
Product Variant Information section