text.skipToContent text.skipToNavigation

Manufacturer Part #

1210YC226KAT2A

1210 22 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2233
Product Specification Section
KYOCERA AVX 1210YC226KAT2A - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The 1210YC226KAT2A is a 22 uF, 16 V and ±10 % Tolerance X7R SMT multilayer ceramic capacitor.

The X7R is the most popular of intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency.

The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Features:

  • Case size: 1210
  • Voltage: 16 V
  • Dielectric: X7R
  • Capacitance:22µF
  • Capacitance Tolerance: ±10 %
  • Terminations: Plated Ni and Sn
  • Packaging: 7" Reel

View the available 1210 series of multilayer ceramic capacitor

Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.03
USD
Quantity
Unit Price
1
$1.03
5
$0.96
30
$0.875
100
$0.82
250+
$0.775