text.skipToContent text.skipToNavigation

Manufacturer Part #

1210YD476KAT2A

270 kOhms 1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200,

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2411
Product Specification Section
KYOCERA AVX 1210YD476KAT2A - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10.6MΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
500
$1.83
1,000+
$1.80