text.skipToContent text.skipToNavigation

Manufacturer Part #

AU05YC474KA76A

Multilayer Ceramic Capacitors 47uF 16V X7R 10% SMD 0805 125C Embossed T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX AU05YC474KA76A - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20196
Multiple Of:
204
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138,948.48
USD
Quantity
Unit Price
204+
$6.88
Product Variant Information section