text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R9BB681

0402 680 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
YAGEO CC0402KRX7R9BB681 - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,820,000
Singapore:
1,820,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$195.00
USD
Quantity
Unit Price
10,000
$0.0195
30,000
$0.0191
40,000
$0.019
100,000
$0.0186
150,000+
$0.0182
Product Variant Information section