text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR09CG131FR

Cap Ceramic 130pF 200V C0G 1% Radial 2.54mm (0.01%FR) 125°C

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
KYOCERA AVX CCR09CG131FR - Technical Attributes
Attributes Table
Capacitance: 130pF
Rated Voltage: 200V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 2.54mm
Dimension: T  2.29mm x W  4.83mm x L  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
71
USA:
71
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
71
Multiple Of:
100
Total
$2,605.70
USD
Quantity
Unit Price
100+
$36.70
Product Variant Information section