text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR33BP102BFUR

CDR Series 3.2 x 2.5 mm 1000 pF 100 V ±1 % Tolerance SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CDR33BP102BFUR - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: BP
Rated Voltage: 100V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$151,550.00
USD
Quantity
Unit Price
5,000+
$30.31
Product Variant Information section