text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C201JB8NNNC

CL10 Series 200 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10C201JB8NNNC - Technical Attributes
Attributes Table
Capacitance: 200pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000000
Multiple Of:
4000
Total
$210,000.00
USD
Quantity
Unit Price
4,000
$0.11
8,000
$0.108
16,000
$0.107
20,000+
$0.105
Product Variant Information section