text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KAFNFNE

CL21 Series 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2501
Product Specification Section
Samsung Electro-Mechanics CL21B105KAFNFNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
326,000
USA:
326,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.60
USD
Quantity
Unit Price
4,000
$0.0079
10,000
$0.0077
40,000
$0.0074
60,000
$0.0073
150,000+
$0.007