Manufacturer Part #
GCM155R71H103KA55J
0402 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM155R71H103KA55J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71H103KA55J - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50,000
$0.0031
100,000
$0.0031
150,000
$0.003
200,000
$0.003
250,000+
$0.0029
Product Variant Information section
Available Packaging
- Reel Qty: 500,000+ / Unit Price: $0.0031 / Stock: 0 Qty: 50,000+$0.0031 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0031 / Stock: 300,000 Qty: 50,000+$0.0031 Stock: 300,000
- Reel Qty: 50,000+ / Unit Price: $0.0031 / Stock: 300,000 Qty: 50,000+$0.0031 Stock: 300,000
- ReelSelected Variant Qty: 500,000+ / Unit Price: $0.0031 / Stock: 0 Qty: 50,000+$0.0031 Stock: 0
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount