text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61A184KE19D

0402 0.18 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R61A184KE19D - Technical Attributes
Attributes Table
Capacitance: 0.18µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$211.00
USD
Quantity
Unit Price
10,000
$0.0211
20,000
$0.0207
30,000
$0.0206
40,000
$0.0204
50,000+
$0.02