text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C2A152JA01D

0603 1500 pF 100 V ±5% C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2431
Product Specification Section
Murata GRM1885C2A152JA01D - Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.20
USD
Quantity
Unit Price
4,000
$0.0113
12,000
$0.011
20,000
$0.0109
80,000
$0.0106
120,000+
$0.0104