text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A102KA01D

0603 1 nF 100V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R72A102KA01D - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.0119
12,000
$0.0117
20,000
$0.0115
80,000
$0.0112
120,000+
$0.011