text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A102KA01D

0603 1 nF 100V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R72A102KA01D - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
Cost Per Unit
$3.60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.10 USD Each
Total
$7.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.