text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EE70G107ME19L

1210 100 uF 4 V ±20% Tolerance X7U SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2510
Product Specification Section
Murata GRM32EE70G107ME19L - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7U
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
3,000
$0.245
5,000+
$0.24