text.skipToContent text.skipToNavigation

Manufacturer Part #

MEASA042SB5224MWNA01

1005 0.22 uF 4 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TAIYO YUDEN MEASA042SB5224MWNA01 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 01005 (0402 Metric)
Dimension: T  0.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
40,000
$0.0056
80,000
$0.0055
120,000
$0.0055
160,000
$0.0054
200,000+
$0.0053
Product Variant Information section