text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X5R106M6.3TRPLPF

NMC Series 1206 10 uF 6.3 V ±20% X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206X5R106M6.3TRPLPF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$51.60
USD
Quantity
Unit Price
2,000
$0.0258
6,000
$0.0252
10,000
$0.0249
40,000
$0.0241
60,000+
$0.0236
Product Variant Information section