text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK105B7104KVHF

0402 0.1 uF 25 V ±10% Tolerance X7R Automotive Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TAIYO YUDEN TMK105B7104KVHF - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
680,000
USA:
680,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
10,000
$0.0084
30,000
$0.0082
40,000
$0.0081
100,000
$0.0079
150,000+
$0.0077
Product Variant Information section