text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK105BJ105MV-F

0402 1 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN TMK105BJ105MV-F - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Lead Spacing: 2mm
Pricing Section
Global Stock:
2,449
USA:
2,449
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.144
20
$0.106
150
$0.081
1,000
$0.0571
5,000+
$0.0368