text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105B7102KV-F

0402 1000 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
TAIYO YUDEN UMK105B7102KV-F - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Lead Spacing: 2mm
Pricing Section
Global Stock:
120,000
Singapore:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$11.00
USD
Quantity
Unit Price
10,000
$0.0011
30,000
$0.0011
100,000
$0.0011
200,000
$0.001
400,000+
$0.001
Product Variant Information section