Manufacturer Part #
DE1E3KX472MN4AP01F
DE1 Series Ø 12 x 7 mm 4700 pF 300 VAC E ±20% LS=10 mm X1/Y1 Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DE1E3KX472MN4AP01F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE1E3KX472MN4AP01F - Technical Attributes
Attributes Table
| Dimension: | T 7mm x D 12mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,500
$0.275
7,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack