text.skipToContent text.skipToNavigation

Manufacturer Part #

150D226X9050S2B

Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay 150D226X9050S2B - Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±10%
Leakage Current: 6µA
Dissipation Factor: 4%
Operating Temp Range: -55°C to +125°C
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.25
USD
Quantity
Unit Price
25
$18.01
50
$17.90
75
$17.84
100
$17.79
125+
$17.65
Product Variant Information section