text.skipToContent text.skipToNavigation

Manufacturer Part #

562R5GAT22

562R Series Ø6.4x4mm 220 pF 1 kV ±20 % X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 562R5GAT22 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 220pF
Tolerance (%): ±20%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,240.00
USD
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12
Product Variant Information section