Manufacturer Part #
CK05BX472KTR2
CK Series 4.83 x 4.83 mm 4.7 nF 100 V ±10% Tolerance Military Radial Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CK05BX472KTR2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX CK05BX472KTR2 - Technical Attributes
Attributes Table
| Dimension: | T 2.29mm x L 4.83mm x W 4.83mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole