text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151A560JARTR1

Specialty Ceramic Capacitors 56pF 100V C0G 5% Radial 2.54mm 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
KYOCERA AVX SR151A560JARTR1 - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x L  3.81mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
3,500
$0.102
7,000
$0.0997
10,500
$0.0987
14,000
$0.098
17,500+
$0.0958
Product Variant Information section