text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3RA472MN4AP01F

Cap Ceramic Disc 0.0047uF 300VAC 20% Thru-Hole - Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1E3RA472MN4AP01F - Technical Attributes
Attributes Table
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: L  12mm x W  5mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
600
$0.38
1,200
$0.375
2,400
$0.37
3,000+
$0.365
Product Variant Information section