text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402GRNPO9BN151

MLCC - SMD/SMT 150pF 50V NPO 2%

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
YAGEO CC0402GRNPO9BN151 - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Operating Temp Range: 55°C to 125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.00
USD
Quantity
Unit Price
10,000
$0.0314
20,000
$0.0309
30,000
$0.0306
40,000
$0.0304
50,000+
$0.0298
Product Variant Information section