text.skipToContent text.skipToNavigation

Manufacturer Part #

104M66QV39

Q Series 1600 V 0.1 uF ±20% LS=45.7 mm Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 104M66QV39 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 1.6V
Rated Voltage (VAC): 660VAC
Lead Spacing: 45.7mm
Tolerance (%): ±10%
Dimension: L  55.3mm x W  13.7mm x H  25.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$11,447.50
USD
Quantity
Unit Price
250+
$45.79
Product Variant Information section