text.skipToContent text.skipToNavigation

Manufacturer Part #

105K400CS6

CS6 Series 400 V 1 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Evans Paktron 105K400CS6 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 400V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 105K400CS6 is a part of CS6 Series 400 V 1 uF ±5% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
5,543
USA:
5,543
5,263
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$27.38
USD
Quantity
Unit Price
2
$13.69
5
$13.58
20
$13.41
40
$13.32
100+
$13.12
Product Variant Information section